
L513LBGW-S | |
---|---|
DigiKey Part Number | 2460-L513LBGW-S-ND |
Manufacturer | |
Manufacturer Product Number | L513LBGW-S |
Description | LED BLUE-GREEN DIFF T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Blue-Green 505nm LED Indication - Discrete 3.5V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 10.30mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.80000 | $0.80 |
10 | $0.49900 | $4.99 |
100 | $0.39900 | $39.90 |
500 | $0.25000 | $125.00 |
1,000 | $0.20000 | $200.00 |