SMA-B500LA-B-W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA-B500LR B/W

DigiKey Part Number
2460-SMA-B500LRB/WTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA-B500LR B/W
Description
LED CBI 11.5X2.4MM 5-SEG RED SMD
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - 5 Wide, SMD Red 2V 20mA Rectangle with Flat Top 11.50mm x 2.40mm Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Opto Plus LED
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Red
Wavelength - Peak
650nm
Configuration
Bar - 5 Wide, SMD
Current
20mA
Millicandela Rating
8mcd
Viewing Angle
-
Lens Type
-
Lens Style
Rectangle with Flat Top
Lens Size
11.50mm x 2.40mm
Voltage Rating
2V
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
MARKETPLACE PRODUCT
Will ship in approximately 70 days from American Opto Plus LED Corp.
FREE SHIPPING on orders of $30.00 or more for products shipped by American Opto Plus LED Corp.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$3.82000$382.00
500$2.68000$1,340.00
600$2.45000$1,470.00
1,200$2.29000$2,748.00
2,400$2.14000$5,136.00
6,000$2.06000$12,360.00