
SCRTM-DC2.5-F | |
---|---|
DigiKey Part Number | 4513-SCRTM-DC2.5-F-ND |
Manufacturer | |
Manufacturer Product Number | SCRTM-DC2.5-F |
Description | 2.5 DC female connector to screw |
Customer Reference | |
Detailed Description | Adapter Connector Terminal Blocks, Screw Connection, 2 Pos, 1 Row To 2.5mm DC Jack Black, Green |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Recorder Technologies, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Terminal Blocks, Screw Connection, 2 Pos, 1 Row | |
Convert To (Adapter End) | 2.5mm DC Jack | |
Features | - | |
Color | Black, Green |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.19000 | $1.19 |