
CWSN60NCCW2 .062 1# | |
---|---|
DigiKey Part Number | 2757-CWSN60NCCW2.0621#-ND |
Manufacturer | |
Manufacturer Product Number | CWSN60NCCW2 .062 1# |
Description | SN60PB40 NCCW2% .062 1# SPL |
Customer Reference | |
Detailed Description | Leaded No-Clean Wire Solder Sn60Pb40 (60/40) 14 AWG Spool, 1 lb (454 g) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amerway Inc | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn60Pb40 (60/40) | |
Diameter | 0.062" (1.57mm) | |
Melting Point | 361°F (183°C) | |
Flux Type | No-Clean | |
Wire Gauge | 14 AWG | |
Mesh Type | - | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | Room Temperature | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.41000 | $50.41 |
5 | $46.31000 | $231.55 |
10 | $43.21000 | $432.10 |
25 | $41.01000 | $1,025.25 |