
CWSN60WRAP3 .015 | |
---|---|
DigiKey Part Number | 2757-CWSN60WRAP3.015TB-ND |
Manufacturer | |
Manufacturer Product Number | CWSN60WRAP3 .015 |
Description | SN60PB40 WRAP3 .015 DIA 1# SPL |
Customer Reference | |
Detailed Description | Leaded Rosin Activated (RA) Wire Solder Sn60Pb40 (60/40) 27 AWG Spool, 1 lb (454 g) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amerway Inc | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn60Pb40 (60/40) | |
Diameter | 0.015" (0.38mm) | |
Melting Point | 361°F (183°C) | |
Flux Type | Rosin Activated (RA) | |
Wire Gauge | 27 AWG | |
Mesh Type | - | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | Room Temperature | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $73.15000 | $73.15 |
5 | $66.68000 | $333.40 |
10 | $60.26000 | $602.60 |
25 | $55.09000 | $1,377.25 |