CWSN63WRMAP3-0.62
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWSN63WRMAP3 .062

DigiKey Part Number
2757-CWSN63WRMAP3.062TB-ND
Manufacturer
Manufacturer Product Number
CWSN63WRMAP3 .062
Description
SN63PB37 WRMAP3 .062 DIA 1# SPL
Customer Reference
Detailed Description
Leaded Rosin Mildly Activated (RMA) Wire Solder Sn63Pb37 (63/37) 14 AWG Spool, 1 lb (454 g)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amerway Inc
Series
-
Packaging
Box
Part Status
Active
Type
Wire Solder
Composition
Sn63Pb37 (63/37)
Diameter
0.062" (1.57mm)
Melting Point
361°F (183°C)
Flux Type
Rosin Mildly Activated (RMA)
Wire Gauge
14 AWG
Mesh Type
-
Process
Leaded
Form
Spool, 1 lb (454 g)
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
Room Temperature
Weight
1 lb (453.59 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Amerway Inc.
A separate $20.00 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$60.41000$60.41
5$55.81000$279.05
10$48.92000$489.20
25$44.33000$1,108.25