
CWSN99.3.062 1# | |
---|---|
DigiKey Part Number | 2757-CWSN99.3.0621#-ND |
Manufacturer | |
Manufacturer Product Number | CWSN99.3.062 1# |
Description | SN99.3CU.7 WRAP3 .062 1# SPL |
Customer Reference | |
Detailed Description | Lead Free Rosin Activated (RA) Wire Solder Sn99.3Cu0.7 (99.3/0.7) 14 AWG Spool, 1 lb (454 g) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amerway Inc | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn99.3Cu0.7 (99.3/0.7) | |
Diameter | 0.062" (1.57mm) | |
Melting Point | 361°F (183°C) | |
Flux Type | Rosin Activated (RA) | |
Wire Gauge | 14 AWG | |
Mesh Type | - | |
Process | Lead Free | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | Room Temperature | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $74.28000 | $74.28 |
5 | $67.38000 | $336.90 |
10 | $60.48000 | $604.80 |
25 | $55.30000 | $1,382.50 |