
CWSN99.3 NCCW2.2 .015 | |
---|---|
DigiKey Part Number | 2757-CWSN99.3NCCW2.2.015-ND |
Manufacturer | |
Manufacturer Product Number | CWSN99.3 NCCW2.2 .015 |
Description | SN99.3CU.7 NCCW2.2% .015 1# SPL |
Customer Reference | |
Detailed Description | Lead Free No-Clean Wire Solder Sn99.3Cu0.7 (99.3/0.7) 27 AWG Spool, 1 lb (454 g) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amerway Inc | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn99.3Cu0.7 (99.3/0.7) | |
Diameter | 0.015" (0.38mm) | |
Melting Point | 440°F (227°C) | |
Flux Type | No-Clean | |
Wire Gauge | 27 AWG | |
Mesh Type | - | |
Process | Lead Free | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | Room Temperature | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $71.99000 | $71.99 |
5 | $71.02000 | $355.10 |
10 | $70.00000 | $700.00 |
25 | $69.23000 | $1,730.75 |