
CWSnCu0.7Ni NCCW2.2% .032 1# | |
---|---|
DigiKey Part Number | 2757-CWSnCu0.7NiNCCW2.2%.0321#-ND |
Manufacturer | |
Manufacturer Product Number | CWSnCu0.7Ni NCCW2.2% .032 1# |
Description | CW SnCu0.7Ni NCCW 2.2% 0.032 1# |
Customer Reference | |
Detailed Description | Lead Free No-Clean Wire Solder Sn99.244Cu0.7 (Ni0.05/Ge0.006) 20 AWG Spool, 1 lb (454 g) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amerway Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn99.244Cu0.7 (Ni0.05/Ge0.006) | |
Diameter | 0.032" (0.81mm) | |
Melting Point | 441°F (227°C) | |
Flux Type | No-Clean | |
Wire Gauge | 20 AWG | |
Mesh Type | - | |
Process | Lead Free | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | Room Temperature | |
Weight | 1 lb (453.59 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $69.05000 | $69.05 |
5 | $68.50000 | $342.50 |
10 | $68.05000 | $680.50 |
25 | $67.69000 | $1,692.25 |