
SW SN50 .015 1# | |
|---|---|
DigiKey Part Number | 2757-SWSN50.0151#-ND |
Manufacturer | |
Manufacturer Part Number | SW SN50 .015 1# |
Description | Sn50Pb50 .015 dia 1# SPL |
Customer Reference | |
Detailed Description | Leaded Wire Solder Sn50Pb50 (50/50) Spool, 1 lb (453.59g) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amerway Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn50Pb50 (50/50) | |
Diameter | 0.015" (0.38mm) | |
Melting Point | 194 ~ 842°F (90 ~ 450°C) | |
Process | Leaded | |
Form | Spool, 1 lb (453.59g) | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.99000 | $59.99 |
| 5 | $58.28000 | $291.40 |
| 10 | $54.12000 | $541.20 |
| 25 | $48.22000 | $1,205.50 |

