
SW SN50 .032 1# | |
---|---|
DigiKey Part Number | 2757-SWSN50.0321#-ND |
Manufacturer | |
Manufacturer Product Number | SW SN50 .032 1# |
Description | SN50PB50 .032 dia 1 lb. spool |
Customer Reference | |
Detailed Description | Leaded Wire Solder Sn50Pb50 (50/50) 20 AWG Spool, 1 lb (454 g) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amerway Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn50Pb50 (50/50) | |
Diameter | 0.032" (0.81mm) | |
Melting Point | 361°F (183°C) | |
Flux Type | - | |
Wire Gauge | 20 AWG | |
Mesh Type | - | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | - | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | Room Temperature | |
Weight | 1 lb (453.59 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.99000 | $58.99 |
5 | $57.28000 | $286.40 |
10 | $53.12000 | $531.20 |
25 | $47.22000 | $1,180.50 |