cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-497446-075

DigiKey Part Number
10-497446-075-ND
Manufacturer
Manufacturer Product Number
10-497446-075
Description
CONTACT SOCKET 8AWG
Customer Reference
Detailed Description
Socket Contact 8 AWG Size 8
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
-
Packaging
Bulk
Part Status
Active
Type
Power
Contact Type
Socket
Contact Size
8
Wire Gauge or Range - AWG
8 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
-
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Termination Finish
-
Features
-
Grade
-
Qualification
MIL-DTL-38999
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$129.08000$129.08
100$57.37000$5,737.00