10-497630-035
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-497630-035

DigiKey Part Number
1178-10-497630-035-ND
Manufacturer
Manufacturer Product Number
10-497630-035
Description
PIN CONTAC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pin Contact Size 22 Solder Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
-
Packaging
Bulk
Part Status
Active
Type
Power
Contact Type
Pin
Contact Size
22
Contact Termination
Solder
Contact Material
Copper
Contact Finish
Gold
Contact Finish Thickness
19.7µin (0.50µm)
Termination Finish
Gold
Grade
Military
Qualification
MIL-DTL-38999
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 100 View Now
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$14.99000$14.99
10$12.74300$127.43
25$11.94520$298.63
50$11.37520$568.76
100$10.83240$1,083.24
250$10.47600$2,619.00
Manufacturers Standard Package

Other Suppliers on DigiKey

100In Stock
Ships from JRH Electronics