
2M809-002 | |
---|---|
DigiKey Part Number | 2M809-002-ND |
Manufacturer | |
Manufacturer Product Number | 2M809-002 |
Description | CONTACT SOCKET 22-28AWG CRIMP |
Customer Reference | |
Detailed Description | Socket Contact 22-28 AWG Size 23 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 23 | |
Wire Gauge or Range - AWG | 22-28 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |