MS3456W16-9P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3456W16-9P

DigiKey Part Number
1178-MS3456W16-9P-ND
Manufacturer
Manufacturer Product Number
MS3456W16-9P
Description
PLUG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 (Power) Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4 (Power)
Grade
Military
Qualification
MIL-DTL-5015
Shell Size - Insert
16-9
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Fluid Resistant
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Current Rating (Amps)
13A, 23A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
-
Applications
Automotive, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 5 View Now
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$225.26000$225.26
10$202.92000$2,029.20
Manufacturers Standard Package

Other Suppliers on DigiKey

5In Stock
Ships from JRH Electronics