
TV06RQW-19-18S | |
|---|---|
DigiKey Part Number | AATV06RQW-19-18S-ND |
Manufacturer | |
Manufacturer Product Number | TV06RQW-19-18S |
Description | CONN PLUG FMALE 18POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 18 (14 + 4 Quadrax) Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 18 (14 + 4 Quadrax) | |
Grade | - | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 19-18 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut, Self Locking | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aviation, Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,447.61000 | $1,447.61 |
| 10 | $1,137.41000 | $11,374.10 |
| 25 | $936.69000 | $23,417.25 |
| 50 | $796.19000 | $39,809.50 |
| 100 | $723.81000 | $72,381.00 |


