
TVP00RQW-19-18P-LC | |
|---|---|
DigiKey Part Number | AATVP00RQW-19-18P-LC-ND |
Manufacturer | |
Manufacturer Product Number | TVP00RQW-19-18P-LC |
Description | CONN RCPT HSG MALE 18POS PNL MT |
Customer Reference | |
Detailed Description | 18 (14 + 4 Quadrax) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 18 (14 + 4 Quadrax) | |
Grade | - | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 19-18 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 22D (14), 8 Quadrax (4) | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Shell Material | Aluminum | |
Shell Finish | Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $426.64000 | $426.64 |
| 10 | $335.21000 | $3,352.10 |
| 25 | $276.06000 | $6,901.50 |
| 50 | $234.65000 | $11,732.50 |
| 100 | $213.32000 | $21,332.00 |




