NQ0241100000G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NQ0241100000G
NQ0241100000G
NQ0241100000G

NQ0241100000G

DigiKey Part Number
609-5216-2-ND - Tape & Reel (TR)
609-5216-1-ND - Cut Tape (CT)
609-5216-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NQ0241100000G
Description
TERM BLK 2POS SIDE ENTRY 3MM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.118" (3.00mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.118" (3.00mm)
Mating Orientation
Horizontal with Board
Current
3 A
Voltage
150 V
Wire Gauge
22-26 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Natural
Operating Temperature
-40°C ~ 130°C
Housing Material
Liquid Crystal Polymer (LCP)
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,015
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.88000$0.88
10$0.64800$6.48
25$0.56480$14.12
50$0.50900$25.45
100$0.46060$46.06
250$0.40816$102.04
500$0.37654$188.27
1,000$0.35099$350.99
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.32078$962.34
6,000$0.30688$1,841.28
9,000$0.30022$2,701.98
15,000$0.29312$4,396.80
21,000$0.28914$6,071.94
30,000$0.28542$8,562.60
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.