



OQ085E01B000G | |
---|---|
DigiKey Part Number | 1818-OQ085E01B000GTR-ND - Tape & Reel (TR) 1818-OQ085E01B000GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OQ085E01B000G |
Description | TERM BLOCK HDR 8POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 8 | |
Positions Per Level | 8 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 20 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -45°C ~ 130°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Tail Length | 0.102" (2.60mm) | |
Insulation Height | 0.339" (8.61mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $1.71300 | $17.13 |
25 | $1.49360 | $37.34 |
50 | $1.35360 | $67.68 |
100 | $1.23600 | $123.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $1.13915 | $227.83 |
400 | $1.06085 | $424.34 |
600 | $1.02255 | $613.53 |
1,000 | $0.98118 | $981.18 |
1,400 | $0.95766 | $1,340.72 |
2,000 | $0.93561 | $1,871.22 |
5,000 | $0.89041 | $4,452.05 |
10,000 | $0.86505 | $8,650.50 |