cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

242A26790X

DigiKey Part Number
242A26790X-ND
Manufacturer
Manufacturer Product Number
242A26790X
Description
CONN D-SUB RCPT 15POS SOLDER CUP
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
IP20
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
Filter
Voltage Rating
100V
Color
Black
Contact Form
Machined
Dielectric Material
Thermoplastic
Wire Gauge
20 AWG
Contact Material
Copper Alloy
Operating Temperature
-25°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable