6HDD15SAM99B30X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $23.88000
Datasheet
Image for 6HDD15SAM99B30X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6HDD15SAM99B30X

DigiKey Part Number
6HDD15SAM99B30X-ND
Manufacturer
Manufacturer Part Number
6HDD15SAM99B30X
Description
CONN D-SUB HD RCPT 15POS PNL MNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder Cup
Shell Material, Finish
Copper Alloy, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
-
Voltage Rating
60V
Color
Black
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
22 AWG
Contact Material
Copper Alloy
Operating Temperature
-25°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
30$22.45233$673.57
Manufacturer Standard Packaging