FCE17A15PA680 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: $5.13000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $4.17000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: $2.35000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: $2.74000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: $2.35000
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: $2.99085
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $2.72000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $2.15000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $2.75000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $2.58000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $3.48393
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $2.27927
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $2.74070
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCE17A15PA680

DigiKey Part Number
FCE17A15PA680-ND
Manufacturer
Manufacturer Product Number
FCE17A15PA680
Description
CONN D-SUB PLUG 15POS R/A SOLDER
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
FCE17A15PA680 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (M3)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.318" (8.08mm)
Features
Board Lock, Filter, Grounding Indents
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.