FCE17A15PE280 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $8.78000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $10.80000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $10.09000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $7.19201
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $6.60000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $4.52313
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $1.81713
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $2.80000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $1.58000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $3.49000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $2.38337
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $2.20000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $1.78960
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCE17A15PE280

DigiKey Part Number
FCE17A15PE280-ND
Manufacturer
Manufacturer Product Number
FCE17A15PE280
Description
CONN D-SUB PLUG 15POS VERT SLDR
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
FCE17A15PE280 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Filter, Grounding Indents
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.