FCE17E09SA4E0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $16.31000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $2.68260
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $4.82000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $4.38000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $5.13000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $3.91000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $3.57000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $4.27000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $2.92000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: $1.94000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: $2.28000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: $2.70000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: $1.46020
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: $1.73074
Datasheet
FCE17E09SA4E0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCE17E09SA4E0

DigiKey Part Number
FCE17E09SA4E0-ND
Manufacturer
Manufacturer Product Number
FCE17E09SA4E0
Description
CONN D-SUB RCPT 9POS R/A SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
FCE17E09SA4E0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.318" (8.08mm)
Features
Board Lock, Filter
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.