GMSB0530112C1HR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $0.74000
Datasheet
GMSB0530112C1HR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMSB0530112C1HR

DigiKey Part Number
664-GMSB0530112C1HRCT-ND - Cut Tape (CT)
664-GMSB0530112C1HRDKR-ND - Digi-Reel®
664-GMSB0530112C1HRTR-ND
Manufacturer
Manufacturer Product Number
GMSB0530112C1HR
Description
MINI USB 5POS , B TYPE , R/A , S
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
GMSB0530112C1HR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Tray
Part Status
Active
Connector Type
USB - mini B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A, 1.5A
Voltage - Rated
30VDC
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.41000$0.41
10$0.35100$3.51
25$0.32880$8.22
50$0.31300$15.65
100$0.29790$29.79
250$0.27924$69.81
* All Digi-Reel orders will add a $7.00 reeling fee.
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tray
QuantityUnit PriceExt Price
700$0.25966$181.76
1,400$0.24726$346.16
2,100$0.24028$504.59
3,500$0.23177$811.20
4,900$0.22633$1,109.02
7,000$0.22071$1,544.97
17,500$0.20689$3,620.57
35,000$0.19703$6,896.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.