GMSB0532112YEU is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $0.83000
GMSB0532112YEU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMSB0532112YEU

DigiKey Part Number
664-GMSB0532112YEUTR-ND - Tape & Reel (TR)
664-GMSB0532112YEUCT-ND - Cut Tape (CT)
664-GMSB0532112YEUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMSB0532112YEU
Description
MINI USB B TYPE RECEPTACLE 5POS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
GMSB0532112YEU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - mini B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A, 1.5A
Voltage - Rated
30VDC
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.48000$0.48
10$0.40700$4.07
25$0.38160$9.54
50$0.36320$18.16
100$0.34580$34.58
250$0.32412$81.03
500$0.30862$154.31
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.29388$293.88
2,000$0.27985$559.70
3,000$0.27195$815.85
5,000$0.26232$1,311.60
7,000$0.25617$1,793.19
10,000$0.24981$2,498.10
25,000$0.23418$5,854.50
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.