cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10037402-12207LF

DigiKey Part Number
10037402-12207LF-ND
Manufacturer
Manufacturer Product Number
10037402-12207LF
Description
CONN SKT FB-DIMM 240POS PCB
Customer Reference
Detailed Description
240 Position FB-DIMM DDR2 FBDRAM Socket Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Style
FB-DIMM
Number of Positions
240
Memory Type
DDR2 FBDRAM
Standards
MO-256
Mounting Type
Through Hole
Insertion Angle
-
Features
Board Lock, Latches
Mounting Feature
Normal, Standard - Top
Card Thickness
0.050" (1.27mm)
Height
-
Color
Black
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,652 View Now
This product is no longer manufactured.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.

Other Suppliers on DigiKey

2,652In Stock
Ships from WEC