
10114828-10105LF | |
---|---|
DigiKey Part Number | 609-5776-2-ND - Tape & Reel (TR) 609-5776-1-ND - Cut Tape (CT) 609-5776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10114828-10105LF |
Description | CONN HEADER SMD 5POS 1.25MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10114828-10105LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.089" (2.25mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.185" (4.70mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 125V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.49000 | $0.49 |
10 | $0.41600 | $4.16 |
100 | $0.35310 | $35.31 |
500 | $0.31514 | $157.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.30008 | $300.08 |
2,000 | $0.28575 | $571.50 |
3,000 | $0.27769 | $833.07 |
5,000 | $0.26786 | $1,339.30 |
7,000 | $0.26157 | $1,830.99 |
10,000 | $0.25508 | $2,550.80 |
25,000 | $0.23912 | $5,978.00 |