10114829-10108LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10114829-10108LF

DigiKey Part Number
609-6440-2-ND - Tape & Reel (TR)
609-6440-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10114829-10108LF
Description
CONN HEADER VERT 8POS 1.25MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
10114829-10108LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
0.091" (2.30mm)
Overall Contact Length
-
Insulation Height
0.165" (4.20mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
125V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,400
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.57000$0.57
10$0.48300$4.83
100$0.41060$41.06
500$0.36644$183.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400$0.34075$477.05
2,800$0.32448$908.54
4,200$0.31533$1,324.39
7,000$0.30417$2,129.19
9,800$0.29704$2,910.99
14,000$0.28966$4,055.24
35,000$0.27154$9,503.90
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.