
10142851-015LF | |
---|---|
DigiKey Part Number | 609-10142851-015LF-ND |
Manufacturer | |
Manufacturer Product Number | 10142851-015LF |
Description | CONN RCPT HSG 15POS 1.50MM |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle 0.059" (1.50mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | - | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 130°C | |
Note | Contacts Not Included | |
Base Product Number |