48241-000LF

DigiKey Part Number
609-48241-000LFCT-ND - Cut Tape (CT)
609-48241-000LFTR-ND
Manufacturer
Manufacturer Product Number
48241-000LF
Description
CONN SOCKET 18-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 18-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
48241-000LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Cut Tape (CT)
Bulk
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
In-Stock: 9,928
Can ship immediately
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.34000$0.34
10$0.25800$2.58
25$0.22280$5.57
50$0.20540$10.27
100$0.18060$18.06
250$0.17212$43.03
500$0.16432$82.16
1,000$0.14915$149.15
2,500$0.13799$344.98
Bulk
QuantityUnit PriceExt Price
10,000$0.12431$1,243.10
20,000$0.12408$2,481.60
30,000$0.12057$3,617.10
50,000$0.11711$5,855.50
Manufacturers Standard Package