54202-T0805PLF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


DigiKey (VA)
In Stock: 0
Unit Price: $12.40000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $8.51000
Datasheet

Similar


DigiKey (VA)
In Stock: 0
Unit Price: $12.75000
Datasheet

Similar


DigiKey (VA)
In Stock: 0
Unit Price: $12.89000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $1.69000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $1.62000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Samtec Inc.
In Stock: 118
Unit Price: $1.62000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $1.54000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $1.91000
Datasheet

Similar


Samtec Inc.
In Stock: 65
Unit Price: $2.84000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.36000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.28000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.34000
Datasheet
54202-T08-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54202-T0805PLF

DigiKey Part Number
54202-T0805PLF-ND
Manufacturer
Manufacturer Product Number
54202-T0805PLF
Description
CONN HEADER SMD 10POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
54202-T0805PLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.