
59453-051110EDHLF | |
---|---|
DigiKey Part Number | 609-6258-2-ND - Tape & Reel (TR) 609-6258-1-ND - Cut Tape (CT) 609-6258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 59453-051110EDHLF |
Description | CONN FPC BOTTOM 5POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 59453-051110EDHLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 5 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Glass Filled, Halogen Free | |
Actuator Material | Thermoplastic, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.42000 | $0.42 |
10 | $0.35300 | $3.53 |
25 | $0.33040 | $8.26 |
50 | $0.31460 | $15.73 |
100 | $0.29960 | $29.96 |
250 | $0.28080 | $70.20 |
500 | $0.26738 | $133.69 |
1,000 | $0.25460 | $254.60 |
2,500 | $0.23865 | $596.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.22673 | $1,133.65 |
10,000 | $0.21591 | $2,159.10 |
15,000 | $0.20982 | $3,147.30 |
25,000 | $0.20240 | $5,060.00 |
35,000 | $0.19765 | $6,917.75 |
50,000 | $0.19275 | $9,637.50 |