
59453-081110ECHLF | |
---|---|
DigiKey Part Number | 609-59453-081110ECHLFTR-ND - Tape & Reel (TR) 609-59453-081110ECHLFCT-ND - Cut Tape (CT) 609-59453-081110ECHLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 59453-081110ECHLF |
Description | CONN FPC BOTTOM 8POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 59453-081110ECHLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Glass Filled, Halogen Free | |
Actuator Material | Thermoplastic, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.44000 | $0.44 |
10 | $0.37700 | $3.77 |
25 | $0.35360 | $8.84 |
50 | $0.33680 | $16.84 |
100 | $0.32060 | $32.06 |
250 | $0.30052 | $75.13 |
500 | $0.28616 | $143.08 |
1,000 | $0.27249 | $272.49 |
2,500 | $0.25542 | $638.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.24323 | $1,216.15 |
10,000 | $0.23162 | $2,316.20 |
15,000 | $0.22509 | $3,376.35 |
25,000 | $0.21713 | $5,428.25 |
35,000 | $0.21204 | $7,421.40 |