Parametric Equivalent

65240-026LF | |
|---|---|
DigiKey Part Number | 65240-026LF-ND |
Manufacturer | |
Manufacturer Product Number | 65240-026LF |
Description | CONN RCPT HSG 26POS 2.54MM |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65240-026LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Blue | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -65°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |












