67000-003LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: $0.07528
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $0.13000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $0.14000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $0.12000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $0.13000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $0.37000
Datasheet

Similar


Molex
In Stock: 3,099
Unit Price: $0.21000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $0.37000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.13948
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.73000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.58000
Datasheet
67000-003LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67000-003LF

DigiKey Part Number
67000-003LF-ND
Manufacturer
Manufacturer Product Number
67000-003LF
Description
CONN FFC RCPT HSG 3POS 2.54MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Housing Housing for Female Contacts Connector 3Pos 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
67000-003LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Active
Flat Flex Type
-
Connector Type
Housing for Female Contacts
Number of Positions
3
Number of Rows
1
Pitch
0.100" (2.54mm)
FFC, FCB Thickness
-
Locking Feature
-
Voltage Rating
500 V
Housing Material
Polyester Thermoplastic, Glass Filled
Features
-
Operating Temperature
-65°C ~ 125°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3 A
Housing Color
Black
Note
Contacts Not Included
Wire Gauge
-
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,000$0.57346$573.46
Manufacturers Standard Package