69192-550H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $7.26220
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $4.27000
Datasheet

Similar


JRH Electronics
In Stock: 50
Unit Price: $5.43000
Datasheet

Similar


JRH Electronics
In Stock: 50
Unit Price: $2.53000
Datasheet

Similar


JRH Electronics
In Stock: 50
Unit Price: $5.54000
Datasheet

Similar


JRH Electronics
In Stock: 517
Unit Price: $3.70000
Datasheet

Similar


JRH Electronics
In Stock: 50
Unit Price: $2.59000
Datasheet

Similar


JRH Electronics
In Stock: 50
Unit Price: $4.45000
Datasheet

Similar


JRH Electronics
In Stock: 50
Unit Price: $5.67000
Datasheet

Similar


JRH Electronics
In Stock: 50
Unit Price: $2.63000
Datasheet

Similar


JRH Electronics
In Stock: 216
Unit Price: $5.91000
Datasheet
Mezzselect Tool - Another Geek Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

69192-550H

DigiKey Part Number
69192-550H-ND
Manufacturer
Manufacturer Product Number
69192-550H
Description
CONN HEADER VERT 50POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 50 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable