71600-264LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: $6.71000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $6.32000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $4.70000
Datasheet
MFG_71600-X64LF.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71600-264LF

DigiKey Part Number
71600-264LF-ND
Manufacturer
Manufacturer Product Number
71600-264LF
Description
CONN RCPT 64P IDC 28-30AWG GOLD
Customer Reference
Detailed Description
64 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG
Datasheet
 Datasheet
EDA/CAD Models
71600-264LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
64
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28-30 AWG
Features
Feed Through, Polarizing Key, Strain Relief
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.