75543-013LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: $0.20000
Datasheet
48244-000LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75543-013LF

DigiKey Part Number
75543-013LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
75543-013LF
Description
CONN SOCKET 32-36AWG CRIMP GOLD
Customer Reference
Detailed Description
Socket Contact Gold 32-36 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
32-36 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable