
75543-017LF | |
---|---|
DigiKey Part Number | 75543-017LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 75543-017LF |
Description | MINI PV CTW 30 AU 32-36 AWG .006 |
Customer Reference | |
Detailed Description | Socket Contact Gold 32-36 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 75543-017LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 32-36 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |