76347-403LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Molex
In Stock: 233
Unit Price: $0.35000
Datasheet

Similar


Harwin Inc.
In Stock: 0
Unit Price: $0.12000
Datasheet

Similar


Harwin Inc.
In Stock: 0
Unit Price: $0.12000
Datasheet
76347-403LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
76347-403LF
Mezzselect Tool - Another Geek Moment

76347-403LF

DigiKey Part Number
609-5277-2-ND - Tape & Reel (TR)
609-5277-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
76347-403LF
Description
CONN SOCKET 22-30AWG CRIMP TIN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-30 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
76347-403LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-30 AWG
Contact Finish
Tin
Contact Finish Thickness
78.7µin (2.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.23000$0.23
10$0.19800$1.98
25$0.18560$4.64
50$0.17680$8.84
100$0.16830$16.83
250$0.15768$39.42
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.15016$75.08
1,000$0.14297$142.97
1,500$0.13894$208.41
2,500$0.13402$335.05
3,500$0.13087$458.04
5,000$0.12761$638.05
12,500$0.11962$1,495.25
25,000$0.11392$2,848.00
50,000$0.10848$5,424.00
Manufacturers Standard Package