cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76602-106

DigiKey Part Number
76602-106-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
76602-106
Description
CONN HEADER
Customer Reference
Detailed Description
Single Post Terminal Connector Through Hole Gold 0.025" (0.64mm) Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Single Post
Terminal Style
Pin Retention
Pin Size - Above Flange
0.025" (0.64mm) Square
Pin Size - Below Flange
0.025" (0.64mm) Dia
Length - Above Flange
-
Length - Below Flange
-
Length - Overall
0.480" (12.19mm)
Flange Diameter
-
Mounting Hole Diameter
0.034" ~ 0.036" (0.86mm ~ 0.91mm)
Mounting Type
Through Hole
Termination
Solder
Insulation
Non-Insulated
Board Thickness
0.062" ~ 0.125" (1.57mm ~ 3.18mm)
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 46,848 View Now

Other Suppliers on DigiKey

46,848In Stock
Ships from WEC