77313-402-18LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Preci-Dip
In Stock: 0
Unit Price: $1.61758
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $1.18000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $1.30000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $1.67000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $1.74000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $1.83000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $2.20000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $2.40000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $0.86000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $1.11000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $1.43000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $1.52000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $1.61000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $2.06000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $2.16000
Datasheet
77313-402-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77313-402-18LF

DigiKey Part Number
77313-402-18LF-ND
Manufacturer
Manufacturer Product Number
77313-402-18LF
Description
CONN HEADER VERT 18POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 18 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
77313-402-18LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.135" (3.43mm)
Overall Contact Length
0.465" (11.81mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.