78548-436H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: $5.04000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $4.81000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $4.81000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $4.09000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $4.81000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $5.04000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $4.81000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $6.12000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $11.07000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $11.07000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $11.07000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $11.07000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $6.12000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $11.07000
Datasheet
Mezzselect Tool - Another Geek Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78548-436H

DigiKey Part Number
78548-436H-ND
Manufacturer
Manufacturer Product Number
78548-436H
Description
CONN HEADER VERT 36POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.538" (13.67mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable