91812-316 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: $1.91313
Datasheet

Similar


JRH Electronics
In Stock: 181
Unit Price: $4.19000
Datasheet

Similar


Samtec Inc.
In Stock: 741
Unit Price: $5.82000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $4.05002
Datasheet

Similar


JRH Electronics
In Stock: 50
Unit Price: $12.25000
Datasheet
Mezzselect Tool - Another Geek Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91812-316

DigiKey Part Number
91812-316-ND
Manufacturer
Manufacturer Product Number
91812-316
Description
MINITEK 2MM RECPT VERT 4.0MM HI
Customer Reference
Detailed Description
16 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
-
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Insulation Color
-
Insulation Height
0.157" (4.00mm)
Contact Length - Post
-
Operating Temperature
-
Material Flammability Rating
-
Contact Finish - Post
Tin-Lead
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Plastic
Contact Shape
Square
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable