91901-31521LF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet
91901-31521LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
91901-31521LF

91901-31521LF

DigiKey Part Number
609-91901-31521LFTR-ND - Tape & Reel (TR)
609-91901-31521LFCT-ND - Cut Tape (CT)
609-91901-31521LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
91901-31521LF
Description
CONN HDR 21POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
21 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
91901-31521LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
21
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
15.0µin (0.38µm)
Mated Stacking Heights
7mm
Height Above Board
0.147" (3.72mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.52000$1.52
10$1.28900$12.89
25$1.20800$30.20
50$1.15020$57.51
100$1.09530$109.53
250$1.02664$256.66
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.97760$488.80
1,000$0.93094$930.94
1,500$0.90468$1,357.02
2,500$0.87267$2,181.67
3,500$0.85221$2,982.74
5,000$0.83105$4,155.25
12,500$0.77908$9,738.50
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.