95278-107-10LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 9
Unit Price: $3.14000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $0.42567
Datasheet

Similar


DigiKey (VA)
In Stock: 0
Unit Price: $12.40000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $8.51000
Datasheet

Similar


DigiKey (VA)
In Stock: 0
Unit Price: $12.75000
Datasheet

Similar


DigiKey (VA)
In Stock: 0
Unit Price: $12.89000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $1.01000
Datasheet

Similar


Harwin Inc.
In Stock: 0
Unit Price: $0.82000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $1.27000
Datasheet
95278-x07-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95278-107-10LF

DigiKey Part Number
95278-107-10LF-ND
Manufacturer
Manufacturer Product Number
95278-107-10LF
Description
CONN HEADER SMD 10POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
95278-107-10LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.209" (5.32mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable