D09P33E6RL09LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EDAC Inc.
In Stock: 0
Unit Price: $1.27135
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $4.25046
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: $0.83000
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: $0.77000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $1.74000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $2.03942
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $1.15004
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $2.03942
Datasheet
Image for D09P33E6RL09LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D09P33E6RL09LF

DigiKey Part Number
D09P33E6RL09LF-ND
Manufacturer
Manufacturer Part Number
D09P33E6RL09LF
Description
CONN D-SUB PLG 9P R/A SLDR PASTE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
D09P33E6RL09LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (M3)
Termination
Solder Paste
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A per Contact
Backset Spacing
0.318" (8.08mm)
Features
Board Guide, Grounding Indents, Mounting Brackets
Voltage Rating
300V
Color
Black
Contact Form
-
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.