D37S13A6RL09LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: $16.50980
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $14.91260
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $16.29000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $4.28935
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $3.35944
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $4.09611
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $3.41310
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $2.98415
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $2.87273
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $2.98415
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $2.87273
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D37S13A6RL09LF

DigiKey Part Number
D37S13A6RL09LF-ND
Manufacturer
Manufacturer Product Number
D37S13A6RL09LF
Description
CONN DSUB RCPT 37P R/A SLD PASTE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
D37S13A6RL09LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Housing/Shell (M3)
Termination
Solder Paste
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A per Contact
Backset Spacing
0.409" (10.40mm)
Features
Board Guide, Mounting Brackets
Voltage Rating
300V
Color
Black
Contact Form
-
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
180$5.23111$941.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.