DDP50P564TXLF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: $19.74000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $13.94660
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $18.23000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $17.27140
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $21.66000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $21.66000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $20.66860
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $14.08860
Datasheet
DC37P564TXLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDP50P564TXLF

DigiKey Part Number
DDP50P564TXLF-ND
Manufacturer
Manufacturer Product Number
DDP50P564TXLF
Description
CONN D-SUB PLUG 50POS R/A SOLDER
Customer Reference
Detailed Description
50 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
DDP50P564TXLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A per Contact
Backset Spacing
0.406" (10.30mm)
Features
Grounding Indents
Voltage Rating
1000V
Color
-
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.